RTA02-4C1431FP4 vs RACF104DFT1K43 feature comparison

RTA02-4C1431FP4 MERITEK Electronics Corporation

Buy Now Datasheet

RACF104DFT1K43 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
First Element Resistance 1430 Ω 1430 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.4 mm
Package Length 2 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1 mm 2 mm
Packing Method TAPE, PAPER TR, PAPER
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 1430 Ω 1430 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0402 0408
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Element Power Dissipation 0.063 W
JESD-609 Code e3
Second/Last Element Resistance 1430 Ω
Technology METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RTA02-4C1431FP4 with alternatives

Compare RACF104DFT1K43 with alternatives