RTA02-4C123JP4 vs CRA024CJ12KP10 feature comparison

RTA02-4C123JP4 MERITEK Electronics Corporation

Buy Now Datasheet

CRA024CJ12KP10 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MERITEK ELECTRONICS CORP EVER OHMS TECHNOLOGY CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
First Element Resistance 12000 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.4 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TAPE, PAPER TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C
Resistance 12000 Ω 12000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0402 0804
Surface Mount YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
JESD-609 Code e3
Technology METAL GLAZE/THICK FILM
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RTA02-4C123JP4 with alternatives

Compare CRA024CJ12KP10 with alternatives