RTA02-4C121J vs NRSN4I4J121TRF feature comparison

RTA02-4C121J Ralec

Buy Now Datasheet

NRSN4I4J121TRF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RALEC ELECTRONIC CORP NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3 e3
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.4 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 120 Ω 120 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RTA02-4C(G,J)
Size Code 0804 0804
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
Construction Chip
Network Type ISOLATED
Packing Method TR

Compare RTA02-4C121J with alternatives

Compare NRSN4I4J121TRF with alternatives