RT9818A-50PVL
vs
RT9818H-50PVL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RICHTEK TECHNOLOGY CORP
RICHTEK TECHNOLOGY CORP
Package Description
LEAD FREE, SOT-23, 3 PIN
LEAD FREE, SOT-23, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE DETECTOR
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Length
2.8955 mm
2.8955 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
1.295 mm
1.295 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
0.9 V
0.9 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+5V
+5V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare RT9818A-50PVL with alternatives
Compare RT9818H-50PVL with alternatives