RT8298ZSP
vs
XTPS566238RQFR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RICHTEK TECHNOLOGY CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
PSOP-8
|
|
Manufacturer Package Code |
PSOP-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
RICHTEK
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
JESD-30 Code |
R-PDSO-G8
|
S-PQCC-N9
|
Number of Terminals |
8
|
9
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVQCCN
|
Package Equivalence Code |
SOP8,.25
|
LCC9,.6X.8,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
600 kHz
|
600 kHz
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
Package Description |
|
HVQCCN, LCC9,.6X.8,20
|
Date Of Intro |
|
2020-06-10
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
17 V
|
Input Voltage-Min |
|
3 V
|
Input Voltage-Nom |
|
12 V
|
Length |
|
2 mm
|
Number of Functions |
|
1
|
Output Voltage-Max |
|
7 V
|
Output Voltage-Min |
|
0.6 V
|
Seated Height-Max |
|
1 mm
|
Switcher Configuration |
|
BUCK
|
Width |
|
1.5 mm
|
|
|
|
Compare RT8298ZSP with alternatives
Compare XTPS566238RQFR with alternatives