RT423012 vs G2RL-24-DC12 feature comparison

RT423012 TE Connectivity

Buy Now Datasheet

G2RL-24-DC12 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD OMRON ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 8A@400VAC 8A@440VAC
Contact Current(AC)-Max 8 A 8 A
Contact Current(DC)-Max 8 A 8 A
Contact Voltage(AC)-Max 400 V 440 V
Contact/Output Supply Type AC AC/DC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
Electrical Life 30000 Cycle(s)
End Contact Material SILVER TIN ALLOY
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 10 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 70 °C -40 °C
Packing Method BOX; TUBE TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard BEAB; CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Sealing RT2
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 13 g
Base Number Matches 1 2
Factory Lead Time 12 Weeks
Samacsys Manufacturer Omron Electronics
Contact (DC) Max Rating R Load 8A@300VDC
Contact Voltage(DC)-Max 300 V
Manufacturer Series G2RL
Terminal Finish NOT SPECIFIED

Compare RT423012 with alternatives

Compare G2RL-24-DC12 with alternatives