RT3PE600L-1CG484PROTO vs 5962-1520304QUF feature comparison

RT3PE600L-1CG484PROTO Microsemi Corporation

Buy Now Datasheet

5962-1520304QUF Microchip Technology Inc

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description PGA, CGA-484
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CPGA-P484 S-CBGA-X484
Length 23 mm 23 mm
Number of CLBs 13824
Number of Equivalent Gates 600000 6000000
Number of Terminals 484 484
Organization 13824 CLBS, 600000 GATES 6000000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA CGA
Package Equivalence Code CGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 6.19 mm 6.19 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Form PIN/PEG UNSPECIFIED
Terminal Pitch 1 mm 1 mm
Terminal Position PERPENDICULAR BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Temperature Grade MILITARY

Compare 5962-1520304QUF with alternatives