RT3PE3000L-LG484PROTO
vs
5962-1520204QZC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
1 MM PITCH, LGA-484
|
LGA-484
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XBGA-N484
|
S-CBGA-N484
|
Length |
23 mm
|
23 mm
|
Number of CLBs |
75264
|
|
Number of Equivalent Gates |
3000000
|
3000000
|
Number of Terminals |
484
|
484
|
Organization |
75264 CLBS, 3000000 GATES
|
3000000 GATES
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
LGA
|
LGA
|
Package Equivalence Code |
LGA484,22X22,40
|
LGA484,22X22,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
3.83 mm
|
3.83 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
23 mm
|
23 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare RT3PE3000L-LG484PROTO with alternatives
Compare 5962-1520204QZC with alternatives