RT3PE3000L-LG484PROTO
vs
5962-1520201QZC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
1 MM PITCH, LGA-484
LGA-484
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XBGA-N484
S-CBGA-N484
Length
23 mm
23 mm
Number of CLBs
75264
Number of Equivalent Gates
3000000
3000000
Number of Terminals
484
484
Organization
75264 CLBS, 3000000 GATES
3000000 GATES
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
LGA
LGA
Package Equivalence Code
LGA484,22X22,40
LGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.83 mm
3.83 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
Base Number Matches
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Temperature Grade
MILITARY
Compare RT3PE3000L-LG484PROTO with alternatives
Compare 5962-1520201QZC with alternatives