RT2512D37405PPM vs CAR2512374OHMS0.5%5PPM feature comparison

RT2512D37405PPM Synton-Tech Corp

Buy Now Datasheet

CAR2512374OHMS0.5%5PPM Riedon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNTON-TECH CORP RIEDON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 374 Ω 374 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RT2512D37405PPM with alternatives

Compare CAR2512374OHMS0.5%5PPM with alternatives