RT2512A226310PPM
vs
AR12APC6U2263N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SYNTON-TECH CORP
|
TOKEN ELECTRONICS INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
6.35 mm
|
6.3 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.1 mm
|
Packing Method |
TR, Plastic, 7 Inch
|
Bulk
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
226000 Ω
|
226000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2512
|
2512
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Series |
|
AR
|
|
|
|
Compare RT2512A226310PPM with alternatives
Compare AR12APC6U2263N with alternatives