RT2405B7TR7
vs
RT1405B7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
BGA, ROHS COMPLIANT
|
BGA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CTS
|
|
Construction |
Chip
|
|
Element Power Dissipation |
0.05 W
|
|
First Element Resistance |
22 Ω
|
|
Manufacturer Series |
RT
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
TERMINATOR
|
Number of Elements |
1
|
|
Number of Functions |
18
|
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.19 mm
|
|
Package Length |
9 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
4 mm
|
|
Packing Method |
TR, 7 INCH
|
TR, 7/13 INCH
|
Rated Power Dissipation (P) |
1 W
|
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
22 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Series |
RT2(1MM)
|
|
Size Code |
1635
|
1635
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
200 ppm/°C
|
|
Terminal Shape |
BALL
|
ONE SURFACE
|
Tolerance |
1%
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RT2405B7TR7 with alternatives
Compare RT1405B7 with alternatives