RT234005F
vs
G2RL-1A-E-DC5
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
15.7 mm
|
15.7 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(DC)-Max |
0.08 A
|
0.08 A
|
Coil Operate Voltage(DC) |
3.5 V
|
3.5 V
|
Coil Power |
400 mW
|
400 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.5 V
|
Coil Resistance |
62 Ω
|
62.5 Ω
|
Coil Voltage(DC)-Max |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact/Output Supply Type |
DC
|
AC/DC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
29mm X 12.7mm X 15.7mm
|
29mm x 12.7mm x 15.7mm
|
Reference Standard |
CSA; UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
5 ms
|
Sealing |
FLUX FREE SEALED
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
37 Weeks
|
Samacsys Manufacturer |
|
Omron Electronics
|
Contact (AC) Max Rating R Load |
|
16A@440VAC
|
Contact Current(AC)-Max |
|
16 A
|
Contact Current(DC)-Max |
|
16 A
|
Contact (DC) Max Rating R Load |
|
16A@300VDC
|
Contact Voltage(AC)-Max |
|
440 V
|
Contact Voltage(DC)-Max |
|
300 V
|
Electrical Life |
|
150000 Cycle(s)
|
Manufacturer Series |
|
G2RL
|
Packing Method |
|
TUBE
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare RT234005F with alternatives
Compare G2RL-1A-E-DC5 with alternatives