RT2010CKB0721K5 vs RTF502152C10PPM feature comparison

RT2010CKB0721K5 YAGEO Corporation

Buy Now Datasheet

RTF502152C10PPM Dubilier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP DUBILIER
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Chip Chip
JESD-609 Code e3
Manufacturer Series RT
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH TR, 7/13 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 21500 Ω 21500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RT2010(BCDLW TOL) RTF50(ABC TOL)
Size Code 2010 2010
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RT2010CKB0721K5 with alternatives

Compare RTF502152C10PPM with alternatives