RT1720GF
vs
LT4363MPMS-1#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RICHTEK TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP-10
MSOP
Package Description
MSOP-10
LEAD FREE, PLASTIC, MSOP-12
Manufacturer Package Code
MSOP-10
MS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
RICHTEK
Adjustable Threshold
YES
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
S-PDSO-G10
R-PDSO-G12
Length
3 mm
4.039 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
10
12
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
80 V
80 V
Supply Voltage-Min (Vsup)
5 V
4 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3 mm
3 mm
Base Number Matches
1
2
Pin Count
12
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP12,.19
Supply Current-Max (Isup)
1.2 mA
Terminal Finish
MATTE TIN
Threshold Voltage-Nom
1.275
Compare RT1720GF with alternatives
Compare LT4363MPMS-1#PBF with alternatives