RT1400B6
vs
RT2400B6TR7
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
BGA
|
SMT, 1545
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
TERMINATOR
|
TERMINATOR
|
Number of Terminals |
27
|
27
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7/13 INCH
|
TR, 7 INCH
|
Rated Temperature |
70 °C
|
70 °C
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
2045
|
1545
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
ONE SURFACE
|
BALL
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Construction |
|
Chip
|
Element Power Dissipation |
|
0.05 W
|
First Element Resistance |
|
50 Ω
|
Manufacturer Series |
|
RT
|
Number of Elements |
|
2
|
Number of Functions |
|
9
|
Operating Temperature-Max |
|
125 °C
|
Package Height |
|
1.32 mm
|
Package Length |
|
11.43 mm
|
Package Width |
|
3.81 mm
|
Rated Power Dissipation (P) |
|
1 W
|
Resistance |
|
50 Ω
|
Second/Last Element Resistance |
|
25 Ω
|
Series |
|
RT2(1.27MM)
|
Temperature Coefficient |
|
200 ppm/°C
|
Tolerance |
|
1%
|
|
|
|
Compare RT1400B6 with alternatives
Compare RT2400B6TR7 with alternatives