RT1210CRE10252R vs RN73H2ETTE2520C50 feature comparison

RT1210CRE10252R YAGEO Corporation

Buy Now Datasheet

RN73H2ETTE2520C50 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, 10 Inch TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 125 °C 85 °C
Resistance 252 Ω 252 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Reference Standard AEC-Q200

Compare RT1210CRE10252R with alternatives

Compare RN73H2ETTE2520C50 with alternatives