RT1210BRD1088K7 vs 239063248873L feature comparison

RT1210BRD1088K7 YAGEO Corporation

Buy Now Datasheet

239063248873L YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
HIGH PRECISION, LASER TRIMMABLE
Chip Chip
e3 e3
RT
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
2.6 mm 2.6 mm
TR, PAPER, 10 INCH TR, Paper, 10 Inch
0.25 W 0.25 W
70 °C
88700 Ω 88700 Ω
FIXED RESISTOR FIXED RESISTOR
RT1210(B,C,D 25T)POW
1210 1210
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1

Compare RT1210BRD1088K7 with alternatives

Compare 239063248873L with alternatives