RT1210BRD1088K7 vs 239061248873 feature comparison

RT1210BRD1088K7 YAGEO Corporation

Buy Now Datasheet

239061248873 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION, LASER TRIMMABLE HIGH PRECISION
Chip Chip
e3 e3
RT TF513
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
2.6 mm 2.6 mm
TR, PAPER, 10 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
88700 Ω 88700 Ω
FIXED RESISTOR FIXED RESISTOR
RT1210(B,C,D 25T)POW 2390(1210,0.1%TOL)
1210 1210
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1

Compare RT1210BRD1088K7 with alternatives

Compare 239061248873 with alternatives