RT1210BRD0743K vs RT1210WRD1343K feature comparison

RT1210BRD0743K YAGEO Corporation

Buy Now Datasheet

RT1210WRD1343K YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series RT
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 125 °C
Resistance 43000 Ω 43000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RT1210(BCDLW TOL)
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RT1210BRD0743K with alternatives

Compare RT1210WRD1343K with alternatives