RT1206A100015PPM vs AR06ATRC5W1000N feature comparison

RT1206A100015PPM Synton-Tech Corp

Buy Now Datasheet

AR06ATRC5W1000N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SYNTON-TECH CORP TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, Paper, 7 Inch Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RT1206A100015PPM with alternatives

Compare AR06ATRC5W1000N with alternatives