RT115024 vs G2RL-14-DC24 feature comparison

RT115024 TE Connectivity

Buy Now Datasheet

G2RL-14-DC24 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD OMRON ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 63 Weeks 14 Weeks
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1440 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 3000VA@400VAC
Contact (AC) Max Rating R Load 12A@400VAC 12A@440VAC
Contact Current(AC)-Max 12 A 12 A
Contact Current(DC)-Max 12 A 12 A
Contact Voltage(AC)-Max 400 V 440 V
Contact/Output Supply Type AC AC/DC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
End Contact Plating GOLD
Input Switching Control Type Random
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 5
Operate Time 14 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 70 °C -40 °C
Packing Method BOX; TUBE TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard BEAB; CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM C
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 12 ms 5 ms
Sealing RT2
Surface Mount NO NO
Terminal Length 0.003599187198374397 inch
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 14 g
Base Number Matches 1 2
Pbfree Code Yes
Contact (DC) Max Rating R Load 12A@300VDC
Contact Voltage(DC)-Max 300 V
Electrical Life 30000 Cycle(s)
Manufacturer Series G2RL
Terminal Finish NOT SPECIFIED

Compare RT115024 with alternatives

Compare G2RL-14-DC24 with alternatives