RT0805WRD135K36 vs 239060135362 feature comparison

RT0805WRD135K36 YAGEO Corporation

Buy Now Datasheet

239060135362 YAGEO Corporation

Buy Now Datasheet
Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 13 Inch TR, Paper
0.125 W 0.125 W
125 °C
5360 Ω 5360 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
150 V 150 V
1 1

Compare RT0805WRD135K36 with alternatives

Compare 239060135362 with alternatives