RT0805WRD1348R7 vs TNPW080548R7BETA0H feature comparison

RT0805WRD1348R7 YAGEO Corporation

Buy Now Datasheet

TNPW080548R7BETA0H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 13 Inch TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 125 °C 70 °C
Resistance 48.7 Ω 48.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 150

Compare RT0805WRD1348R7 with alternatives

Compare TNPW080548R7BETA0H with alternatives