RT0805FCD19K1 vs RTX051912FDP4 feature comparison

RT0805FCD19K1 YAGEO Corporation

Buy Now Datasheet

RTX051912FDP4 Ralec

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP RALEC ELECTRONIC CORP
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Cassette TR, Paper, 13 Inch
0.125 W 0.125 W
125 °C
19100 Ω 19100 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare RT0805FCD19K1 with alternatives

Compare RTX051912FDP4 with alternatives