RT0805CRE1044R2 vs RTF1244R2C feature comparison

RT0805CRE1044R2 YAGEO Corporation

Buy Now Datasheet

RTF1244R2C Dubilier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP DUBILIER
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Chip Chip
JESD-609 Code e3
Manufacturer Series RT
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 10 INCH TR, 7/13 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 44.2 Ω 44.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RT0805(B,C,D 50T)POW RTF12(ABC TOL)
Size Code 0805 0805
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RT0805CRE1044R2 with alternatives

Compare RTF1244R2C with alternatives