RT0805BRB0716K
vs
239082141603L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
SMT, 0805
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
HIGH PRECISION, LASER TRIMMABLE
|
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
RT
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Rated Temperature |
70 °C
|
|
Resistance |
16000 Ω
|
16000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RT0805(BCDLW TOL)
|
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
12
|
1
|
|
|
|
Compare RT0805BRB0716K with alternatives
Compare 239082141603L with alternatives