RT0603WRC07549R
vs
RP73D1J549RBTG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
YAGEO CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Total Weight
2.12773
Category CO2 Kg
4.54
4.54
CO2
9.6598942
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
2022-06-10
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1317-36-8, 7440-02-0
EFUP
10
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
CMRT V6.31
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 7 Inch
TAPE
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
125 °C
70 °C
Resistance
549 Ω
549 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
Samacsys Description
Configuration Features: Number of Resistors 1 | Dimensions: Product Height .45 MM | Product Length .061 INCH | Product Width .8 MM | Product Length 1.55 MM | Product Width .031 INCH | Product Height .018 INCH | Electrical Characteristics: Passive Component Tolerance .1 PCT | Operating Voltage 75 V | Power Rating .1 WATT | Resistance Value 549 OHM | Resistance Class Up to 1kΩ | Packaging Features: Packaging Method Cut Tape Length | Product Type Features: Element Type Thin Film | Resistor Type Precision Resi
Samacsys Manufacturer
TE Connectivity
Samacsys Modified On
2024-04-02 12:50:34
Additional Feature
PRECISION
Package Shape
RECTANGULAR PACKAGE
Physical Dimension
1.55mm x .8mm x .45mm
Compare RT0603WRC07549R with alternatives
Compare RP73D1J549RBTG with alternatives