RT0603WRB07120RL vs BLU0603ER-1200-BT10 feature comparison

RT0603WRB07120RL YAGEO Corporation

Buy Now Datasheet

BLU0603ER-1200-BT10 RCD Components Inc

Buy Now Datasheet
Yes
Active Active
YAGEO CORP RCD COMPONENTS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR
0.1 W 0.1 W
70 °C
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare RT0603WRB07120RL with alternatives

Compare BLU0603ER-1200-BT10 with alternatives