RT0603FRE13330R vs TNPW0603330RFHEA feature comparison

RT0603FRE13330R YAGEO Corporation

Buy Now Datasheet

TNPW0603330RFHEA Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction Chip Rectangular
JESD-609 Code e3
Manufacturer Series RT
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PAPER, 13 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.11 W
Rated Temperature 70 °C 70 °C
Resistance 330 Ω 330 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RT0603(F TOL)
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 2
Factory Lead Time 7 Weeks
Reference Standard AEC-Q200

Compare RT0603FRE13330R with alternatives

Compare TNPW0603330RFHEA with alternatives