RT0603FRE1317K8 vs TNPW060317K8FHEA feature comparison

RT0603FRE1317K8 YAGEO Corporation

Buy Now Datasheet

TNPW060317K8FHEA Vishay Dale

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP VISHAY DALE
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION, LASER TRIMMABLE LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V
Construction Chip
JESD-609 Code e3 e3
Manufacturer Series RT TNPW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 13 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 17800 Ω 17800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RT0603(F TOL)
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 2

Compare RT0603FRE1317K8 with alternatives