RT0402WRD132KL vs AR02ABCX2001 feature comparison

RT0402WRD132KL YAGEO Corporation

Buy Now Datasheet

AR02ABCX2001 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP VIKING TECH CORP
CHIP SMT, 0402
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 13 INCH BULK
0.0625 W 0.1 W
70 °C 70 °C
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
50 V 50 V
1 1
PRECISION
RECTANGULAR PACKAGE

Compare RT0402WRD132KL with alternatives

Compare AR02ABCX2001 with alternatives