RT0402WRD102KL vs NTR04A2001CTRF feature comparison

RT0402WRD102KL YAGEO Corporation

Buy Now Datasheet

NTR04A2001CTRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP NIC COMPONENTS CORP
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 10 INCH TR, Paper, 7 Inch
0.0625 W 0.063 W
70 °C 70 °C
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
50 V 50 V
1 1
Yes
16 Weeks
RECTANGULAR PACKAGE

Compare RT0402WRD102KL with alternatives

Compare NTR04A2001CTRF with alternatives