RT0402WRB137K32L vs RT0402BRB107K32L feature comparison

RT0402WRB137K32L YAGEO Corporation

Buy Now Datasheet

RT0402BRB107K32L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 13 INCH TR, PAPER, 10 INCH
0.0625 W 0.0625 W
70 °C 70 °C
7320 Ω 7320 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
50 V 50 V
1 1
Yes

Compare RT0402WRB137K32L with alternatives

Compare RT0402BRB107K32L with alternatives