RT0402WRB0718K2 vs TNPW040218K2BYED feature comparison

RT0402WRB0718K2 YAGEO Corporation

Buy Now Datasheet

TNPW040218K2BYED Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.07 W
Rated Temperature 125 °C 70 °C
Resistance 18200 Ω 18200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare RT0402WRB0718K2 with alternatives

Compare TNPW040218K2BYED with alternatives