RT0402BRB105K49L vs RQ73C1E5K49BTDF feature comparison

RT0402BRB105K49L YAGEO Corporation

Buy Now Datasheet

RQ73C1E5K49BTDF TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP TE CONNECTIVITY LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 10 INCH TR
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 70 °C 85 °C
Resistance 5490 Ω 5490 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature ANTI-SULFUR; PRECISION
Package Shape RECTANGULAR PACKAGE
Physical Dimension 1mm x .5mm x .3mm
Reference Standard AEC-Q200

Compare RT0402BRB105K49L with alternatives

Compare RQ73C1E5K49BTDF with alternatives