RSZ5221BT117 vs RSZ5221B feature comparison

RSZ5221BT117 ROHM Semiconductor

Buy Now Datasheet

RSZ5221B ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 1200 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 100 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Rohs Code Yes
Pin Count 3
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 30 Ω
Reference Voltage-Nom 2.4 V
Voltage Tol-Max 5%

Compare RSZ5221BT117 with alternatives

Compare RSZ5221B with alternatives