RSZ5221BT-116 vs MMBZ5221BLT1 feature comparison

RSZ5221BT-116 ROHM Semiconductor

Buy Now Datasheet

MMBZ5221BLT1 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD MOTOROLA INC
Package Description R-PDSO-G3 PLASTIC, CASE 318-07, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 1200 Ω 1200 Ω
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 100 µA 100 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max
Working Test Current 20 mA 20 mA
Base Number Matches 1 7
Rohs Code No
Dynamic Impedance-Max 1200 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Voltage-Nom 2.4 V
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%

Compare RSZ5221BT-116 with alternatives