RSS2W220OHMJF2 vs NMO200SJ221TRF feature comparison

RSS2W220OHMJF2 TY-OHM Electronic Works Co Ltd

Buy Now Datasheet

NMO200SJ221TRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TY-OHM ELECTRONIC WORKS CO LTD NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11 mm 11 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 2 W 2 W
Resistance 220 Ω 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RSS
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description AXIAL LEADED, ROHS COMPLIANT
HTS Code 8533.21.00.70
Additional Feature NON FLAMMABLE
JESD-609 Code e3
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Packing Method TR, 12 INCH
Rated Temperature 70 °C
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare RSS2W220OHMJF2 with alternatives

Compare NMO200SJ221TRF with alternatives