RSRJH221M1GE20300T vs NRSZ221M35V8X20F2F feature comparison

RSRJH221M1GE20300T TAIYO YUDEN

Buy Now Datasheet

NRSZ221M35V8X20F2F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD NIC COMPONENTS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
Additional Feature RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.079 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 800 mA 800 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 69 mΩ
Packing Method Bulk
Terminal Pitch 5 mm

Compare RSRJH221M1GE20300T with alternatives

Compare NRSZ221M35V8X20F2F with alternatives