RSPF12TB8250F
vs
RSPF12BL8250F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AKAHANE ELECTRONICS IND CORP
|
AKAHANE ELECTRONICS IND CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flameproof
|
Flameproof
|
Lead Diameter |
0.55 mm
|
0.55 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.3 mm
|
2.3 mm
|
Package Length |
6 mm
|
6 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Box
|
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
825 Ω
|
825 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RSPF
|
RSPF
|
Technology |
CERAMIC COMPOSITION
|
CERAMIC COMPOSITION
|
Temperature Coefficient |
-650,350 ppm/°C
|
-650,350 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
400 V
|
400 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RSPF12TB8250F with alternatives
Compare RSPF12BL8250F with alternatives