RSMF3FN14R7 vs RSM314.71%R feature comparison

RSMF3FN14R7 SEI Stackpole Electronics Inc

Buy Now Datasheet

RSM314.71%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3
Lead Diameter 0.75 mm 0.7 mm
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Tape TAPE
Rated Power Dissipation (P) 3 W 3 W
Resistance 14.7 Ω 14.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Lead Length 30 mm
Manufacturer Series RSM
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Series RSM3 (1%TOL)
Surface Mount NO
Terminal Shape WIRE

Compare RSMF3FN14R7 with alternatives

Compare RSM314.71%R with alternatives