RSMF2912%T
vs
MO2LT631A910G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
JESD-609 Code
e3
e0
Manufacturer Series
RSM
MO
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
AMMO PACK
AMMO PACK
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Resistance
91 Ω
91 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
350 V
350 V
Base Number Matches
2
1
Pbfree Code
No
Additional Feature
FLAME PROOF
Compare RSMF2912%T with alternatives
Compare MO2LT631A910G with alternatives