RSM-113-02-S-D-LC-P-TR
vs
20021323-00026T8LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
BOTTOM ENTRY
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.2 inch
0.134 inch
Body Depth
0.24 inch
0.087 inch
Body Length
0.66 inch
0.668 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
50 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.973 N
2.1406 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.588 mm
3.9116 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
26
26
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.417 N
.1946 N
Base Number Matches
1
1
Package Description
LEAD FREE
Pin Count
26
Samacsys Manufacturer
Amphenol Communications Solutions
Dielectric Withstanding Voltage
700VAC V
Durability
100 Cycles
Insulation Resistance
500000000 Ω
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare RSM-113-02-S-D-LC-P-TR with alternatives
Compare 20021323-00026T8LF with alternatives