RSM-110-02-L-S-K-TR Samtec IncBuy Now Datasheet |
MMSS-10-22-L-14.00-S-K Samtec IncBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | RECEPTACLE | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) |
Contact Gender | FEMALE | FEMALE |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e3 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | CRIMP |
Total Number of Contacts | 10 | 10 |
UL Flammability Code | 94V-0 | |
Base Number Matches | 1 | 1 |
Additional Feature | POLARIZED | |