RSM-110-02-H-D-LC-K-TR
vs
RSM-110-02-L-D-FR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.24 inch
0.24 inch
Body Length
0.509 inch
0.51 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e3
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
3.1 A
3.8 A
Reference Standard
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
20
20
UL Flammability Code
94V-0
Base Number Matches
1
1
Contact Resistance
15 mΩ
Dielectric Withstanding Voltage
825VAC V
Durability
100 Cycles
Insulation Resistance
5000000000 Ω
PCB Contact Row Spacing
5.65 mm
Compare RSM-110-02-H-D-LC-K-TR with alternatives
Compare RSM-110-02-L-D-FR with alternatives