RSM-105-02-L-D-LC-K-TR vs 1-179871-0 feature comparison

RSM-105-02-L-D-LC-K-TR Samtec Inc

Buy Now Datasheet

1-179871-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 11 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Depth 0.331 inch
EMI Shielded NO
Empty Shell YES
Insulator Color BEIGE
Insulator Material POLYAMIDE6T
Mains Connector Rating 1A
Mating Contact Row Spacing 0.157 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Panel Mount NO
Plating Thickness 31.5u inch
Rated Current (Signal) 1 A
Reference Standard UL

Compare RSM-105-02-L-D-LC-K-TR with alternatives

Compare 1-179871-0 with alternatives