RSFJLR3G vs RS1JLHRFG feature comparison

RSFJLR3G Taiwan Semiconductor

Buy Now Datasheet

RS1JLHRFG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection UNSPECIFIED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 10 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 0.5 A 0.8 A
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Package Description SMA, 2 PIN
HTS Code 8541.10.00.80
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Reverse Recovery Time-Max 0.25 µs
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

Compare RSFJLR3G with alternatives

Compare RS1JLHRFG with alternatives