RSF5WSJBI73-75R vs RSF5WSJBI81-75R feature comparison

RSF5WSJBI73-75R YAGEO Corporation

Buy Now Datasheet

RSF5WSJBI81-75R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF FLAME PROOF
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Lead Length 38 mm 38 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8.5 mm 8.5 mm
Package Length 24.5 mm 24.5 mm
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 70 °C 70 °C
Resistance 75 Ω 75 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 700 V 700 V
Base Number Matches 1 1

Compare RSF5WSJBI73-75R with alternatives

Compare RSF5WSJBI81-75R with alternatives