RSF5WSJB-91-5K1
vs
RSF5WSJBIMB5K1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
Axial,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
FLAME PROOF
|
FLAME PROOF
|
Construction |
Tubular
|
Cylindrical
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
38 mm
|
38 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
235 °C
|
235 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
8.5 mm
|
8.5 mm
|
Package Length |
24.5 mm
|
24.5 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
5 W
|
5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
5100 Ω
|
5100 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Temperature Coefficient |
300 ppm/°C
|
300 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
700 V
|
700 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RSF5WSJB-91-5K1 with alternatives
Compare RSF5WSJBIMB5K1 with alternatives